
1501838 | |
|---|---|
DigiKey Part Number | 1501838-ND |
Manufacturer | |
Manufacturer Product Number | 1501838 |
Description | CABLE 4COND 22AWG BLACK 100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -25°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 10,000 | £2.11142 | £21,114.20 |
| Unit Price without VAT: | £2.11142 |
|---|---|
| Unit Price with VAT: | £2.53370 |

