
1501676 | |
|---|---|
DigiKey Part Number | 1501676-ND |
Manufacturer | |
Manufacturer Product Number | 1501676 |
Description | CABLE 5COND 22AWG BLACK 100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.197" (5.00mm) |
Part Status Active | Length 328.1' (100.0m) |
Cable Type | Jacket Color Black |
Number of Conductors 5 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | £3.87350 | £387.35 |
| Unit Price without VAT: | £3.87350 |
|---|---|
| Unit Price with VAT: | £4.64820 |

