
1478375 | |
|---|---|
DigiKey Part Number | 277-1478375-ND |
Manufacturer | |
Manufacturer Product Number | 1478375 |
Description | CABLE M12-SPE PLUG-SOCKET 10M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 2P2C Single Pair Ethernet (SPE) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1478375 Models |
Category | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Manufacturer Phoenix Contact | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Industrial Environments - IP65/IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.95000 | £60.95 |
| Unit Price without VAT: | £60.95000 |
|---|---|
| Unit Price with VAT: | £73.14000 |

