
1424363 | |
|---|---|
DigiKey Part Number | 1424363-ND |
Manufacturer | |
Manufacturer Product Number | 1424363 |
Description | PANEL MNT BASE SZD15 SGL LOCK LA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry D15 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1424363 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | D15 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.228" L x 1.535" W x 1.024" H (82.00mm x 39.00mm x 26.00mm) | |
Housing Color | Gray | |
Features | Cover, Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.52000 | £16.52 |
| Unit Price without VAT: | £16.52000 |
|---|---|
| Unit Price with VAT: | £19.82400 |

