
1424047 | |
|---|---|
DigiKey Part Number | 277-1424047-ND |
Manufacturer | |
Manufacturer Product Number | 1424047 |
Description | QPD T3PE2 5 2X6-10 BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 4 (3 + PE)/4 (3 + PE) (2) / Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1424047 Models |
Category | Housing Material Polyamide (PA), Nylon |
Manufacturer Phoenix Contact | Housing Color Black |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Current Rating (Amps) 20A |
Connector Style Distributor T-Shaped | Voltage Rating 690VAC/DC |
Number of Positions (Convert From) 4 (3 + PE) | Operating Temperature -40°C ~ 100°C |
Number of Positions (Convert To) 4 (3 + PE) (2) | Orientation (Convert From) Keyed |
Mounting Type Free Hanging (In-Line) | Orientation (Convert To) Keyed |
Fastening Type Threaded | Material Flammability Rating UL94 V-0 |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.84000 | £45.84 |
| Unit Price without VAT: | £45.84000 |
|---|---|
| Unit Price with VAT: | £55.00800 |

