Image for 1422092 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422092

DigiKey Part Number
1422092-ND
Manufacturer
Manufacturer Product Number
1422092
Description
CABLE 4COND 22AWG SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable 22 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.232" (5.89mm)
Shield Type
Braid
Length
984.3' (300.0m)
Ratings
UL Style 20549/10493
Features
Flame Retardant, Oil Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0394" (1.001mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
300£3.37413£1,012.24
Unit Price without VAT:£3.37413
Unit Price with VAT:£4.04896