Base - Box Mount Connector Side Entry M25 B10 IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1421320

DigiKey Part Number
1421320-ND
Manufacturer
Manufacturer Product Number
1421320
Description
CONN BASE SZB10 DBL LOCK LATCH M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 B10 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1421320 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
B10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
3.661" L x 2.244" W x 2.913" H (93.00mm x 57.00mm x 74.00mm)
Housing Color
Black
Features
Cover, Feed Through
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£19.98000£19.98
Manufacturers Standard Package
Unit Price without VAT:£19.98000
Unit Price with VAT:£23.97600