
1415429 | |
|---|---|
DigiKey Part Number | 1415429-ND |
Manufacturer | |
Manufacturer Product Number | 1415429 |
Description | CABLE MOD 8P8C JACK-CABLE 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Blue |
Connector Type Jack to Cable | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.51000 | £74.51 |
| Unit Price without VAT: | £74.51000 |
|---|---|
| Unit Price with VAT: | £89.41200 |


