
1412853 | |
|---|---|
DigiKey Part Number | 1412853-ND |
Manufacturer | |
Manufacturer Product Number | 1412853 |
Description | CONN BASE SIDE ENTRY SZB16 PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 B16 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412853 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B16 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 4.626" L x 2.244" W x 2.677" H (117.50mm x 57.00mm x 68.00mm) | |
Housing Color | - | |
Features | Cover, Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.49000 | £28.49 |
| Unit Price without VAT: | £28.49000 |
|---|---|
| Unit Price with VAT: | £34.18800 |
















