
1411993 | |
|---|---|
DigiKey Part Number | 277-1411993TR-ND - Tape & Reel (TR) 277-1411993CT-ND - Cut Tape (CT) 277-1411993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1411993 |
Description | CONN FMALE INSERT 5POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1411993 Models |
Category | Orientation B |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Operating Temperature -25°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.81000 | £4.81 |
| 10 | £4.26700 | £42.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.51990 | £351.99 |
| Unit Price without VAT: | £4.81000 |
|---|---|
| Unit Price with VAT: | £5.77200 |

