Counter Nut For M50 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411273

DigiKey Part Number
1411273-ND
Manufacturer
Manufacturer Product Number
1411273
Description
A-INLE-M50-N-S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter Nut For M50 Thread - Cable Glands
Datasheet
 Datasheet
EDA/CAD Models
1411273 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Counter Nut
For Use With/Related Products
M50 Thread - Cable Glands
Material
Brass, Nickel Plated
Features
Ribbed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£4.77910£477.91
Manufacturers Standard Package
Unit Price without VAT:£4.77910
Unit Price with VAT:£5.73492