Cable Gland Brass, Nickel Plated PG48 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411181

DigiKey Part Number
1411181-ND
Manufacturer
Manufacturer Product Number
1411181
Description
CABLE GLAND 34-44MM PG48 BRASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG48 Silver
Datasheet
 Datasheet
EDA/CAD Models
1411181 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.339" (34.00mm)
Outside Cable Diameter (Max)
1.732" (44.00mm)
Thread Size
PG48
Thread Length
0.551" (14.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 4X
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£38.82000£38.82
Manufacturers Standard Package
Unit Price without VAT:£38.82000
Unit Price with VAT:£46.58400