24+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1409752

DigiKey Part Number
277-12965-ND
Manufacturer
Manufacturer Product Number
1409752
Description
HC-KIT-B24-R02
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M32 Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Side-Hood, Bottom-Base
Number of Positions
24+Ground
Size
B24
Thread Size
M32
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£108.48000£108.48
Manufacturers Standard Package
Unit Price without VAT:£108.48000
Unit Price with VAT:£130.17600