Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404278

DigiKey Part Number
1404278-ND
Manufacturer
Manufacturer Product Number
1404278
Description
CONN MOD JACK 8P8C
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat5
Datasheet
 Datasheet
EDA/CAD Models
1404278 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Terminal Outlet
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
2
Number of Rows
1
Mounting Type
Chassis Mount
Orientation
Straight
Termination
IDC
Shielding
-
Ratings
Cat5
Features
2 Ports, Dust Cap
LED Color
Does Not Contain LED
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Aluminum Alloy
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.