
1401802:0001 | |
|---|---|
DigiKey Part Number | 277-7341-ND |
Manufacturer | |
Manufacturer Product Number | 1401802:0001 |
Description | BNB ZACK STRIP 10-SECTION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.77000 | £2.77 |
| Unit Price without VAT: | £2.77000 |
|---|---|
| Unit Price with VAT: | £3.32400 |


