
1349243 | |
|---|---|
DigiKey Part Number | 277-1349243-ND |
Manufacturer | |
Manufacturer Product Number | 1349243 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Light Gray Cover Included 3.425" L x 1.850" W (87.00mm x 47.00mm) X 3.425" (87.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1349243 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 3.425" L x 1.850" W (87.00mm x 47.00mm) | |
Height | 3.425" (87.00mm) | |
Area (L x W) | 6.34in² (40.9cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.02000 | £16.02 |
| Unit Price without VAT: | £16.02000 |
|---|---|
| Unit Price with VAT: | £19.22400 |

