
1340122 | |
|---|---|
DigiKey Part Number | 277-1340122-ND |
Manufacturer | |
Manufacturer Product Number | 1340122 |
Description | COAX CBL N-TYPE TO N-TYPE 19.6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 19.69" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1340122 Models |
Category | 2nd Contact Gender Male |
Manufacturer Phoenix Contact | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 19.69" (500.00mm) |
Part Status Active | Overall Impedance 50 Ohms |
Style N-Type to N-Type | Frequency - Max 7.25 GHz |
1st Connector N-Type Plug | Color Black |
1st Contact Gender Male | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector N-Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.09000 | £36.09 |
| Unit Price without VAT: | £36.09000 |
|---|---|
| Unit Price with VAT: | £43.30800 |

