
1332073 | |
|---|---|
DigiKey Part Number | 277-1332073TR-ND - Tape & Reel (TR) 277-1332073CT-ND - Cut Tape (CT) 277-1332073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1332073 |
Description | CUC-HDMI-J1ST-S/HAF-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1332073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP20 | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.09193 | £327.58 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |








