
1212835 | |
|---|---|
DigiKey Part Number | 1212835-ND |
Manufacturer | |
Manufacturer Product Number | 1212835 |
Description | PLIERS ADJUSTABLE 10.24" |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Smooth 10.24" (260.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Phoenix Contact | Jaw Type Smooth |
Series | Features Ergonomic, Soft Grips |
Packaging Bulk | Length 10.24" (260.0mm) |
Part Status Active | Weight 0.926 lb (420.03 g) |
Tool Type Adjustable (Water Pump) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.08000 | £47.08 |
| Unit Price without VAT: | £47.08000 |
|---|---|
| Unit Price with VAT: | £56.49600 |


