Electronics Pliers Needle Nose Smooth 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212800

DigiKey Part Number
1212800-ND
Manufacturer
Manufacturer Product Number
1212800
Description
PLIERS ELECT NEEDLE NOSE 4.72"
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Electronics Pliers Needle Nose Smooth 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Needle Nose
Tip Shape
Angled 45°
Jaw Type
Smooth
Features
Ergonomic, Non-Slip
Length
4.72" (120.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.60000£24.60
Unit Price without VAT:£24.60000
Unit Price with VAT:£29.52000