
1212694 | |
|---|---|
DigiKey Part Number | 277-12772-ND |
Manufacturer | |
Manufacturer Product Number | 1212694 |
Description | SCREWDRIVER PHILLIPS #2 4.13" |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.07" (205.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.07" (205.0mm) | |
Features | Ergonomic, Non-Slip, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.46000 | £10.46 |
| Unit Price without VAT: | £10.46000 |
|---|---|
| Unit Price with VAT: | £12.55200 |

