
1209936 | |
|---|---|
DigiKey Part Number | 277-1209936-ND |
Manufacturer | |
Manufacturer Product Number | 1209936 |
Description | BF 6 3 |
Customer Reference | |
Detailed Description | Hex Bit Holder 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit Holder | |
Tip Type | Hex | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | - | |
Weight | - |

