
1200150 | |
|---|---|
DigiKey Part Number | 1200150-ND |
Manufacturer | |
Manufacturer Product Number | 1200150 |
Description | SCREWDRIVER TORX TR T15S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T15s Torx® TR (Security) Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® TR (Security) | |
Size | T15s | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | - | |
Features | Soft Grip | |
Weight | 0.115 lb (52.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.07000 | £6.07 |
| Unit Price without VAT: | £6.07000 |
|---|---|
| Unit Price with VAT: | £7.28400 |

