
1197585 | |
|---|---|
DigiKey Part Number | 277-1197585-ND |
Manufacturer | |
Manufacturer Product Number | 1197585 |
Description | SENSOR/ACTUATOR BOX CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 10 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | 1197585 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 10 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £122.83000 | £122.83 |
| Unit Price without VAT: | £122.83000 |
|---|---|
| Unit Price with VAT: | £147.39600 |

