1183993 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: £493.71000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: £1,137.95000
Datasheet
Cable Fiber Optic M17 To M17 62.5/125 147.6' (45.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1183993

DigiKey Part Number
277-1183993-ND
Manufacturer
Manufacturer Product Number
1183993
Description
FIBER OPTIC CBL M17-M17 MULT 45M
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic M17 To M17 62.5/125 147.6' (45.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
M17
2nd Connector
M17
Cable Diameter
0.30" (7.5mm)
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
147.6' (45.0m)
Type
Multimode, OM1
Ratings
LSZH
Bend Radius
80mm
Color - Cable
Black
Color - Connectors
Silver
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£762.64000£762.64
Manufacturers Standard Package
Unit Price without VAT:£762.64000
Unit Price with VAT:£915.16800