
1174596 | |
|---|---|
DigiKey Part Number | 277-1174596-ND |
Manufacturer | |
Manufacturer Product Number | 1174596 |
Description | TERM BLOCK PLUG 8POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1174596 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | - | |
Mounting Type | DIN Rail | |
Current - IEC | 6A | |
Voltage - IEC | 32 V | |
Current - UL | 6 A | |
Voltage - UL | 29.9 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Gold | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.463" (37.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £14.77100 | £147.71 |
| Unit Price without VAT: | £14.77100 |
|---|---|
| Unit Price with VAT: | £17.72520 |

