
1135351 | |
|---|---|
DigiKey Part Number | 277-1135351-ND |
Manufacturer | |
Manufacturer Product Number | 1135351 |
Description | SPT-THR 2 5/ 7-V-5 0 P26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1135351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 500 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.72000 | £3.72 |
| 10 | £2.75700 | £27.57 |
| Unit Price without VAT: | £3.72000 |
|---|---|
| Unit Price with VAT: | £4.46400 |

