
1113324 | |
|---|---|
DigiKey Part Number | 277-1113324-ND |
Manufacturer | |
Manufacturer Product Number | 1113324 |
Description | NBC-R4ACS/7 5-93M/R4ACS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 24.61' (7.50m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1113324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 24.61' (7.50m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.34000 | £36.34 |
| Unit Price without VAT: | £36.34000 |
|---|---|
| Unit Price with VAT: | £43.60800 |


