
1090629 | |
|---|---|
DigiKey Part Number | 277-1090629-ND |
Manufacturer | |
Manufacturer Product Number | 1090629 |
Description | A 10 -32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1090629 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | - | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.85236 | £426.18 |
| Unit Price without VAT: | £0.85236 |
|---|---|
| Unit Price with VAT: | £1.02283 |

