
1082496 | |
|---|---|
DigiKey Part Number | 277-1082496-ND |
Manufacturer | |
Manufacturer Product Number | 1082496 |
Description | TERM BLK 6POS GREEN |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Green Middle 36.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 1082496 Models |
Category | Current - UL 60 A |
Manufacturer Phoenix Contact | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 6-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-16mm² |
Part Status Obsolete | Features Block of 3 |
Type Middle | Housing Color Green |
Mounting Type Direct Mount | Length 0.874" (22.20mm) |
Number of Positions 6 | Height (Max) 1.028" (26.10mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 36.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm ~ 14mm |
Current - IEC 57 A | Operating Temperature -35°C ~ 85°C |
Voltage - IEC 450 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1082391 | Phoenix Contact | 3 | 277-1082391-ND | £3.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.47000 | £2.47 |
| Unit Price without VAT: | £2.47000 |
|---|---|
| Unit Price with VAT: | £2.96400 |

