
1080746 | |
|---|---|
DigiKey Part Number | 277-1080746-ND |
Manufacturer | |
Manufacturer Product Number | 1080746 |
Description | CBL 8POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Blue |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Cat6a, Industrial Environments |
1st Connector Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.79000 | £43.79 |
| Unit Price without VAT: | £43.79000 |
|---|---|
| Unit Price with VAT: | £52.54800 |

