
1080245 | |
|---|---|
DigiKey Part Number | 277-1080245-ND |
Manufacturer | |
Manufacturer Product Number | 1080245 |
Description | SAC-4PY-FT/MT-FT F VP SH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4 (3 + PE)/4 (3 + PE) (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1080245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 4 (3 + PE) | |
Number of Positions (Convert To) | 4 (3 + PE) (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | 16A | |
Voltage Rating | 63VDC | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | T | |
Orientation (Convert To) | T | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £72.97000 | £72.97 |
| Unit Price without VAT: | £72.97000 |
|---|---|
| Unit Price with VAT: | £87.56400 |

