
1068076 | |
|---|---|
DigiKey Part Number | 277-1068076-ND |
Manufacturer | |
Manufacturer Product Number | 1068076 |
Description | POWER ENTRY RECEPTACLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1068076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £9.39400 | £46.97 |
| Unit Price without VAT: | £9.39400 |
|---|---|
| Unit Price with VAT: | £11.27280 |

