Connector Coupler For LC Duplex Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041780

DigiKey Part Number
277-18132-ND
Manufacturer
Manufacturer Product Number
1041780
Description
LC FIBER OPTIC COUPLING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Coupler For LC Duplex Connectors
Datasheet
 Datasheet
EDA/CAD Models
1041780 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Coupler
For Use With/Related Products
LC Duplex Connectors
Specifications
Duplex, Singlemode
Material
Polybutylene Terephthalate (PBT)
Color
Black
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Operating Temperature
-10°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.30000£17.30
Manufacturers Standard Package
Unit Price without VAT:£17.30000
Unit Price with VAT:£20.76000