Circuit Breaker Thermal Magnetic 8A 277 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 8A 277 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

1019958

DigiKey Part Number
277-17799-ND
Manufacturer
Manufacturer Product Number
1019958
Description
CIRCUIT BRAKER 8A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 8A 277 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1019958 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
8A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cULus, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 48
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
48£38.71125£1,858.14
Unit Price without VAT:£38.71125
Unit Price with VAT:£46.45350