
1019652 | |
|---|---|
DigiKey Part Number | 277-1019652-ND |
Manufacturer | |
Manufacturer Product Number | 1019652 |
Description | TERM BLK 6POS GRAY |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Gray Middle 15.7mm |
Datasheet | Datasheet |
EDA/CAD Models | 1019652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 15.7mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 450 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | - | |
Features | Block of 3 | |
Housing Color | Gray | |
Length | 1.126" (28.60mm) | |
Height (Max) | 0.854" (21.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | -35°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.67000 | £3.67 |
| Unit Price without VAT: | £3.67000 |
|---|---|
| Unit Price with VAT: | £4.40400 |

