
1005473 | |
|---|---|
DigiKey Part Number | 1005473-ND |
Manufacturer | |
Manufacturer Product Number | 1005473 |
Description | CBL TIE LOCKING CLEAR 50LB 7.48" |
Customer Reference | |
Detailed Description | Standard, Locking Clear 1.89" (48.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.89" (48.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.623' (190.00mm, 7.48") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Clear | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


