
0830564 | |
|---|---|
DigiKey Part Number | 0830564-ND |
Manufacturer | |
Manufacturer Product Number | 0830564 |
Description | LABEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0830564 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 0.315" (8.00mm) | |
Width | 0.315" (8.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.30000 | £77.30 |
| Unit Price without VAT: | £77.30000 |
|---|---|
| Unit Price with VAT: | £92.76000 |

