
0828958 | |
|---|---|
DigiKey Part Number | 0828958-ND |
Manufacturer | |
Manufacturer Product Number | 0828958 |
Description | WIRE MARKR CBL TIE 24MMX14MM YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.94" W x 0.55" L (24.0mm x 14.0mm) Yellow PVC |
Datasheet | Datasheet |
EDA/CAD Models | 0828958 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.94" W x 0.55" L (24.0mm x 14.0mm) | |
Cable Diameter | 0.512" (13.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | PVC | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.81000 | £6.81 |
| Unit Price without VAT: | £6.81000 |
|---|---|
| Unit Price with VAT: | £8.17200 |

