Die Cut Polyamide (PA), Halogen Free Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828088

DigiKey Part Number
277-0828088-ND
Manufacturer
Manufacturer Product Number
0828088
Description
UC-EMLP (6X15) SR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA), Halogen Free Silver
Datasheet
 Datasheet
EDA/CAD Models
0828088 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
5147999 BLUEMARK CLED
Applications
Device Marker
Color - Background
Silver
Length
2.362" (60.00mm)
Width
0.591" (15.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyamide (PA), Halogen Free
For Use With/Related Products
Inkjet Printer
Shelf Life
12 Months
Shelf Life Start
Date of Receipt
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£3.44800£34.48
Manufacturers Standard Package
Unit Price without VAT:£3.44800
Unit Price with VAT:£4.13760