Wire Marker Carrier, Slip-On 0.47" W x 0.16" L (12.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0827078

DigiKey Part Number
0827078-ND
Manufacturer
Manufacturer Product Number
0827078
Description
WIRE MARKER SLIP-ON 12X4MM TRANS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.47" W x 0.16" L (12.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
EDA/CAD Models
0827078 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.079" ~ 0.157" (2.00mm ~ 4.00mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
Transparent
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-50°C ~ 80°C
Type
Wire Marker Carrier, Slip-On
Base Product Number
Size
0.47" W x 0.16" L (12.0mm x 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.19000£0.19
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800