
0819314 | |
|---|---|
DigiKey Part Number | 277-5522-ND |
Manufacturer | |
Manufacturer Product Number | 0819314 |
Description | UNICARD SHEETS 1 ROLL=10 LABELS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Self Adhesive 0.67" x 0.35" (17mm x 9mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0819314 Models |
Category | Label Type Self Adhesive |
Manufacturer Phoenix Contact | For Use With/Related Products Bluemark X1 |
Series | Material Polyamide |
Packaging 10 per Card | Label Size 0.67" x 0.35" (17mm x 9mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.68000 | £4.68 |
| Unit Price without VAT: | £4.68000 |
|---|---|
| Unit Price with VAT: | £5.61600 |

