Die Cut Polyester (PET) 3.94" x 3.54" (100mm x 90mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0817154

DigiKey Part Number
277-5680-ND
Manufacturer
Manufacturer Product Number
0817154
Description
UNPRINT MARKER LABEL 250 PIECE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 3.94" x 3.54" (100mm x 90mm) White
Datasheet
 Datasheet
EDA/CAD Models
0817154 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
250 per Roll
Part Status
Active
Label Type
Die Cut
Printer Name
0804501, 0804663, 1085260, 5145384
Applications
Device Marker
Color - Background
White
Length
3.937" (100.00mm)
Width
3.543" (90.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
Thermal Transfer Printer
Material
Polyester
Label Size
3.94" x 3.54" (100mm x 90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
250 per Roll
QuantityUnit PriceExt Price
1£52.33000£52.33
Manufacturers Standard Package
Unit Price without VAT:£52.33000
Unit Price with VAT:£62.79600