White Heat Shrinkable, Continuous Label 0.394" W x 328.10' L (10.00mm x 100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803905

DigiKey Part Number
277-0803905-ND
Manufacturer
Manufacturer Product Number
0803905
Description
SHRINK SLEEVE ROLL LABEL WHITE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable, Continuous Label 0.394" W x 328.10' L (10.00mm x 100.00m)
Datasheet
 Datasheet
EDA/CAD Models
0803905 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Spool
Part Status
Active
Label Type
Heat Shrinkable, Continuous
Label Size
0.394" W x 328.10' L (10.00mm x 100.00m)
Color
White
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
Thermomark Printer
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£384.17000£384.17
Manufacturers Standard Package
Unit Price without VAT:£384.17000
Unit Price with VAT:£461.00400