
0803864 | |
|---|---|
DigiKey Part Number | 0803864-ND |
Manufacturer | |
Manufacturer Product Number | 0803864 |
Description | SNAP-IN MARKERS INSERT LABEL FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0803864 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 4.291" (109.00mm) | |
Width | 0.512" (13.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £8.01000 | £80.10 |
| Unit Price without VAT: | £8.01000 |
|---|---|
| Unit Price with VAT: | £9.61200 |

