
0801842 | |
|---|---|
DigiKey Part Number | 0801842-ND |
Manufacturer | |
Manufacturer Product Number | 0801842 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.31" W x 0.67" L (8.0mm x 17.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0801842 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.31" W x 0.67" L (8.0mm x 17.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £6.17800 | £61.78 |
| Unit Price without VAT: | £6.17800 |
|---|---|
| Unit Price with VAT: | £7.41360 |

