
0801715 | |
|---|---|
DigiKey Part Number | 277-10868-ND |
Manufacturer | |
Manufacturer Product Number | 0801715 |
Description | BLIND SLEEVE SMALL GRAY |
Customer Reference | |
Detailed Description | Hole Plug For PLUSCON CES Sealing Frames |
Datasheet | Datasheet |
EDA/CAD Models | 0801715 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Hole Plug | |
For Use With/Related Products | PLUSCON CES Sealing Frames | |
Material | Elastomer | |
Features | Flame Retardant, IP54 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | £1.54813 | £99.08 |
| Unit Price without VAT: | £1.54813 |
|---|---|
| Unit Price with VAT: | £1.85776 |

