
0735032 | |
|---|---|
DigiKey Part Number | 277-10700-ND |
Manufacturer | |
Manufacturer Product Number | 0735032 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0735032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Rear Panel Wire Connection | Wire Wrap Terminals | |
Width | 0.240" (6.10mm) | |
Panel Thickness | 0.059" (1.50mm) | |
Positions Per Level | 1 | |
Panel Mount Type | Snap Fit | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | 12-28 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £2.49880 | £124.94 |
| Unit Price without VAT: | £2.49880 |
|---|---|
| Unit Price with VAT: | £2.99856 |





