0448015 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 3,193
Unit Price: £3.79000
Datasheet
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-24 AWG
0448015
0448015

0448015

DigiKey Part Number
277-10637-ND
Manufacturer
Manufacturer Product Number
0448015
Description
CONN TERM BLK GROUND 6-24 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Screw
Current - IEC
82 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
6-24 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes