Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4/0-2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4/0-2 AWG
0441041
0441041

0441041

DigiKey Part Number
277-3486-ND
Manufacturer
Manufacturer Product Number
0441041
Description
CONN TERM BLK GROUND 4/0-2AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4/0-2 AWG
Datasheet
 Datasheet
EDA/CAD Models
0441041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
25.0mm
Termination Style
Screw
Current - IEC
232 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
4/0-2 AWG
Wire Gauge or Range - mm²
25-95mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£60.93000£60.93
Manufacturers Standard Package
Unit Price without VAT:£60.93000
Unit Price with VAT:£73.11600